- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342071-4
2342071-4
TE Connectivity / AMP Brand
4POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 23420714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342071-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$16.95
25
$16.91
50
$16.87
100
$16.83
150
$16.79
300
$8.88
450
$6.25
600 +
$6.13
Click for Quote
Log in
to unlock special pricing