- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2342071-3
2342071-3
TE Connectivity / AMP Brand
3POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM
Search Keywords: 23420713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2342071-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$12.44
50
$12.41
100
$12.37
200
$12.34
400
$6.53
600
$4.60
800 +
$4.51
Click for Quote
Log in
to unlock special pricing