- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 234171-1
TE Connectivity / AMP Brand
234171-1
HHHT DYNAMIC D-5 M 12-10 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 234171-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 6.35 mm |
| Wire Size: | 10-12 AWG |
| Color: | Yellow |