- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 234170-1
TE Connectivity / AMP Brand
234170-1
HHHT DYNAMIC D-5 S 16-14 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:234170-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4.83 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A