- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-34167-1
TE Connectivity / AMP Brand
2-34167-1
TERMINAL,PG SPD 16-14 10
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TERMINAL,PG SPD 16-14 10
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2341671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34167-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color:Blue
-
Body Material:Copper
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2-34167-1 RoHS compliant?
Yes, 2-34167-1 is RoHS compliant.
What is the lead time for 2-34167-1?
The standard lead time for 2-34167-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,465
Ships today, if you order in
Minimum Order Quantity:
1000
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3447
2,500
$0.3380
5,000
$0.3346
10,000
$0.3239
15,000
$0.3210
25,000
$0.2988
50,000 +
$0.2905
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT