- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-34160-2
2-34160-2
TE Connectivity / AMP Brand
Ring Tongue Terminal - 16 to 14 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Pla ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal - 16 to 14 AWG - #8 / M4 Stud Size - 4.34 mm (.171 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Blue Insulation.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2341602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,750
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1,000
$0.2290
3,000
$0.2224
5,000
$0.2209
8,000
$0.2179
10,000
$0.2174
25,000
$0.2108
50,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing