- Home ›
- All Products›
- 2-34157-1
2-34157-1
TE Connectivity / AMP Brand
TERMINAL,PG R 16-14 4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 16-14 4
Search Keywords: 2341571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Number of Holes:1
-
Wire Insulation Support:With
-
Packaging Method:Tape Mounted
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Sealable:No
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Size:#4 , M2.5
-
Stud Diameter:.119 in, 3.02 mm
-
Product Length:.71 in, 18.16 mm
-
Product Weight:.846 g
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
42 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
1,250
$1.102
2,500
$0.678
3,750
$0.537
5,000 +
$0.526
Click for Quote
Log in
to unlock special pricing