- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-34148-4
2-34148-4
TE Connectivity / AMP Brand
PG R 22-16 COMM 22-18 MIL 8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PG R 22-16 COMM 22-18 MIL 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2341484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 1000
Stock lot only:
200
Minimum Order Quantity:
1000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.3749
1,000
$0.3408
2,500
$0.3335
5,000
$0.3268
7,500
$0.3260
10,000
$0.3133
15,000
$0.3125
25,000
$0.2844
50,000 +
$0.2748
Click for Quote
Log in
to unlock special pricing