- Home ›
- All Products›
- 2-34140-1
2-34140-1
TE Connectivity / AMP Brand
PG R 22-16 COMM 22-18 MIL 2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PG R 22-16 COMM 22-18 MIL 2
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2341401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-34140-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Method:Tape Mounted
-
Packaging Quantity:5000
-
Sealable:No
-
Stripe Color:Red
-
Insulation Sleeve Color:Red
-
Number of Holes:1
-
Wire Insulation Support:With
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Wire Size:22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Operating Temperature Range:105 °C, 221 °F
-
Stud Diameter:.093 in, 2.36 mm
-
Stud Size:#2 , M2
-
Voltage Rating:600 V
-
Terminal Orientation:Straight
-
Product Weight:.542 g
-
Product Length:.684 in, 17.37 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,750
$1.0758
7,500
$0.5695
11,250
$0.4008
15,000 +
$0.3928
Click for Quote
Log in
to unlock special pricing