- Home ›
- All Products›
- 2341106-1
2341106-1
TE Connectivity / AMP Brand
NanoRF, BP, 16 Pos 67.3C SS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NanoRF, BP, 16 Pos 67.3C SS
Search Keywords: 23411061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2341106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Body Material:Stainless Steel
-
Number of Positions:16
-
PCB Mount Orientation:Vertical
-
Impedance:50 Ω
-
Number of Coaxial Contacts:16
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Panel Mount
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector System:Cable-to-Cable
-
RF Contact Spacing:.11 in, 2.79 mm
-
Centerline (Pitch):1 in, 25.4 mm
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Body Plating Material:Passivated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$4,449.71
3
$3,131.28
4
$2,422.62
5 +
$2,374.17
Click for Quote
Log in
to unlock special pricing