- Home ›
- All Products›
- 2340881-2
2340881-2
TE Connectivity / AMP Brand
C/A, SLIVER 2.0, 4C, R/A TO R/A, 1.0M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C/A, SLIVER 2.0, 4C, R/A TO R/A, 1.0M
Search Keywords: 23408812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340881-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Assembly Length:1 m
-
Number of Signal Positions:128
-
Data Rate:20 Gb/s
-
Impedance:85 Ω
-
Wire Size:33 AWG
-
Number of Power Positions:12
-
Halogen Free:Yes
-
Cable Assembly Category:High Speed
-
Connector Type (End B):Sliver Plug
-
Connector Type (End A):Sliver Plug
-
Number of Positions:140
-
Cable Assembly Type:Sliver
-
Cable Style:Discrete Pair
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$240.15
50
$126.75
75
$87.17
100 +
$85.42
Click for Quote
Log in
to unlock special pricing