- Home ›
- All Products›
- 2340654-3
2340654-3
TE Connectivity / AMP Brand
QSFP28 TO 4XSFP28, 32AWG, 1.5M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP28 TO 4XSFP28, 32AWG, 1.5M
Search Keywords: 23406543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340654-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Number of Signal Positions:16
-
Data Rate:25 Gb/s
-
Halogen Free:No
-
Equalized:No
-
Impedance:100 Ω
-
Wire Size:32 AWG, .032 mm²
-
Cable Assembly Length:4.92 ft, 1.5 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Outside Cable Diameter:.15 in, 3.81 mm
-
Number of Pairs:8
-
Connector Type (End B):SFP+ Plug
-
Connector Type (End A):QSFP28 Plug
-
Shielded:Yes
-
Cable Color:Black
-
Cable Assembly Type:QSFP28 to SFP+
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Positions:16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$228.98
25
$126.07
38
$87.55
50 +
$85.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments