- Home ›
- All Products›
- 2340397-4
2340397-4
TE Connectivity / AMP Brand
CAGE ASSY W/ HS SPRING 2X1 QSFP-DD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY W/ HS SPRING 2X1 QSFP-DD
Search Keywords: 23403974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340397-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Heat Sink Finish:Anodized
-
Pluggable I/O Applications:QSFP DD
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.8 mm
-
Included Lightpipe:No
-
Form Factor:QSFP-DD
-
Cage Type:Stacked
-
Connector System:Wire-to-Board
-
Thermal Accessory Type Included:Heat Sink
-
PCB Contact Termination Area Plating Material:Gold
-
Packaging Method:Tray
-
Number of Positions:76
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Heat Sink Style:Fin
-
Port Matrix Configuration:2 x 1
-
Number of Rear EONs per Port Column:3
-
Data Rate (Max):56 Gb/s
-
Connector Mounting Type:Board Mount
-
Circuit Application:High Speed Data
-
Termination Method to Printed Circuit Board:Surface Mount
-
Heat Sink Height Class:Custom
-
Lightpipe Configuration:None
-
Cage Material:Stainless Steel
-
For Use With Pluggable I/O Products:QSFP DD Connector and Cable
-
Number of Ports:2
-
Operating Temperature Range:55 – 85 °C, 67 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
9
$143.08
18
$88.05
27
$69.70
36 +
$68.31
Click for Quote
Log in
to unlock special pricing