- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2340033-6
2340033-6
TE Connectivity / AMP Brand
SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP56 STACKED 2X8 RECEPTACLE ASSEMBLY
Search Keywords: 23400336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2340033-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Pluggable I/O Applications:SFP28 , SFP56
-
Pluggable I/O Accessory Type:Dust & EMI Cover
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
EMI Containment Feature Type:EMI Springs
-
Integrated Lightpipes:Yes
-
Number of Positions:20
-
Cage Type:Stacked
-
Data Rate (Max):56 Gb/s
-
Connector & Contact Terminates To:Printed Circuit Board
-
Included Lightpipe:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Ports:16
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
PCB Mounting Style:Through Hole - Press-Fit
-
Centerline (Pitch):.018 in, .6 mm
-
Form Factor:zSFP+ Stacked (SFP56)
-
Port Matrix Configuration:2 x 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$209.52
9
$143.26
14
$109.37
18 +
$107.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments