- Home ›
- All Products›
- 2339204-4
TE Connectivity / AMP Brand
2339204-4
4POS,TAB0.5X0.4,HDR ASSY,90 DEG,COD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2339204-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
620 |
| UL Flammability Rating: | UL 94HB |
| Mating Alignment: | With |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Number of Rows: | 1 |
| Primary Product Color: | Black |
| Mating Tab Thickness: | .015 in, .4 mm |
| Mating Tab Width: | .019 in, .5 mm |
| Connector Mounting Type: | Board Mount |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Mating Area Plating Material: | Tin |
| Header Type: | Fully Shrouded |
| Circuit Application: | Signal |
| Connector Shape: | Rectangular |
| Sealable: | No |
| Contact Size: | .5mm |
| Number of Positions: | 4 |
| PCB Mount Orientation: | Horizontal |
| Operating Temperature Range: | -40 – 130 °C, -40 – 266 °F |
| Connector System: | Wire-to-Board |
| Interface Number: | 208-18038 |
| Contact Type: | Tab |
| Packaging Type: | Tape & Reel |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Current Rating (Max): | 2 A |