Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2339202-2

2POS,TAB0.5X0.4,HDR ASSY,90 DEG,COD A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2POS,TAB0.5X0.4,HDR ASSY,90 DEG,COD A
Search Keywords: 23392022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2339202-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 620
UL Flammability Rating: UL 94HB
Contact Mating Area Plating Material: Tin
Header Type: Fully Shrouded
Primary Product Color: Black
Mating Alignment: With
Centerline (Pitch): .05 in, 1.27 mm
Termination Method to Printed Circuit Board: Surface Mount
Circuit Application: Signal
Connector & Contact Terminates To: Printed Circuit Board
Mating Tab Width: .5 mm
Packaging Type: Tape & Reel
Contact Current Rating (Max): 2 A
Connector System: Wire-to-Board
Shielded: No
Sealable: No
Connector Mounting Type: Board Mount
Contact Type: Tab
Number of Rows: 1
Mating Tab Thickness: .4 mm
Number of Positions: 2
Operating Temperature Range: -40 – 130 °C, -40 – 266 °F
Interface Number: 208-18038
PCB Mount Orientation: Horizontal
PCB Connector Assembly Type: PCB Mount Header
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2339202-2 RoHS compliant?
Yes, 2339202-2 is RoHS compliant.
What is the lead time for 2339202-2?
The standard lead time for 2339202-2 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
465
31 Weeks can ship 6/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
465
$8.43
930
$4.46
1,395
$3.14
1,860 +
$3.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!