- Home ›
- All Products›
- 2338792-1
2338792-1
TE Connectivity / AMP Brand
USB TYPE C 3.1 CONN REV TOP MOUNT CH1.6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
USB TYPE C 3.1 CONN REV TOP MOUNT CH1.6
Search Keywords: 23387921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338792-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Board Mount
-
Shell Plating Finish:Matte
-
Packaging Method:Reel
-
Housing Material:High Temperature Thermoplastic
-
Sealable:No
-
Integral Locking Latch:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Connector System:Cable-to-Board
-
Mating Cycles (Max):10000
-
Number of Positions:24
-
Shell Plating Material:Nickel
-
PCB Mount Location:Top
-
Housing Color:Black
-
Body Orientation:Right Angle
-
Number of Ports:1
-
Industry Standard:USB 3.0
-
Assembly Process Feature:None
-
Locking Feature:Without
-
Connector Profile:Standard
-
Packaging Quantity:550
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Mount Retention Type:SMT Hold-Down , Solder
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Soldering Temperature (Max):260 °C, 500 °F
-
Termination Method to Printed Circuit Board:Surface Mount , Through Hole - Solder
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .75 µm
-
USB Connector Type:USB 3.1 Type-C
-
USB Version:3.1 Gen 1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4125
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
4,125
$2.162
8,250
$1.141
12,375
$0.785
16,500 +
$0.769
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments