help desk software
Image is representational - see mfr. specs

The 2338718-1 is a vertical, 4C high power card edge assembly designed for internal power interconnect applications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
The 2338718-1 is a vertical, 4C high power card edge assembly designed for internal power interconnect applications.
Search Keywords: 23387181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2338718-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    140
  • Connector Mates With:
    PCB Edge Card
  • Contact Underplating Material:
    Nickel
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Number of Rows:
    2
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    25 A
  • Connector System:
    Cable-to-Board
  • Contact Mating Area Plating Material Thickness:
    30 µin, .762 µm
  • Centerline (Pitch):
    .023 in, .6 mm
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Industry Standard:
    Gen-Z , PECFF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
11 Weeks can ship 7/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$32.80
50
$32.31
100
$31.82
180
$31.34
360
$16.54
540
$11.37
720 +
$11.15
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments