- Home ›
- All Products›
- 2338716-2
2338716-2
TE Connectivity / AMP Brand
LUMAWISE ENDURANCE N DOME, 81MM DIA, MED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
LUMAWISE ENDURANCE N DOME, 81MM DIA, MED
Search Keywords: 23387162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338716-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lighting Connector Features Included:Not Vented
-
Sealable:Yes
-
Primary Product Color:Gray
-
Lighting Product Type:Cover
-
Product Diameter:3.12 in, 81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
You may purchase all in-stock quantity of 50
Stock lot only:
50
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
50
16 Weeks
can ship
8/27/26
Tariffs may apply for U.S. shipments