- Home ›
- All Products›
- 2338716-1
2338716-1
TE Connectivity / AMP Brand
LUMAWISE ENDURANCE N COVER, 81MM DIA,MED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LUMAWISE ENDURANCE N COVER, 81MM DIA,MED
Search Keywords: 23387161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2338716-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lighting Connector Features Included:Not Vented
-
Sealable:Yes
-
Lighting Product Type:Cover
-
Primary Product Color:Gray
-
Product Diameter:3.12 in, 81 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1,250
$14.56
2,500
$7.43
3,750
$5.06
5,000 +
$4.96
Click for Quote
Log in
to unlock special pricing