- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-338313-2
2-338313-2
TE Connectivity / AMP Brand
9P.HDP20 REC. ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
9P.HDP20 REC. ASSY
Search Keywords: 23383132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-338313-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,201
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$13.00
50
$12.97
100
$12.93
220
$12.90
440
$6.83
660
$4.81
880 +
$4.71
Click for Quote
Log in
to unlock special pricing
Accessories