Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-338310-2

15POS.HD20 PLUG ASS'Y

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
15POS.HD20 PLUG ASS'Y
Search Keywords: 23383102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-338310-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Shell Material: Steel
Connector System: Cable-to-Board
Termination Method to Printed Circuit Board: Through Hole - Solder
Housing Material: Glass Filled Polyester
Contact Current Rating (Max): 6 A
Connector Mounting Type: Board Mount
Shell Plating Material: Tin
Shielded: No
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Orientation: Vertical
PCB Mount Retention: With
Contact Base Material: Phosphor Bronze
Packaging Quantity: 45
Mating Retention Type: Threaded Insert, M3
Number of Positions: 15
Mounting Hole Diameter: 5 mm
Packaging Method: Tray
Contact Mating Area Plating Material: Gold
UL Flammability Rating: UL 94V-0
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material: Tin
PCB Mount Retention Type: Boardlock
Approved Standards: DIN 41652
Connector Profile: Standard
Number of Rows: 2
Contact Shape & Form: Round
Circuit Application: Signal
Connector & Housing Type: Plug
Mating Retention: With
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Row-to-Row Spacing: .112 in, 2.84 mm
Centerline (Pitch): .108 in, 2.74 mm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Shell Size: 2
Assembly Process Feature Material: Phosphor Bronze
Termination Post & Tail Length: .126 in, 3.2 mm
Rectangular Termination Post & Tail Width: .017 in, .45 mm
Contact Mating Area Plating Material Thickness: 30 µin
Primary Product Color: Black
Rectangular Termination Post & Tail Thickness: .012 in, .32 mm
Durability Rating: 200 Cycles
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-338310-2 RoHS compliant?
Yes, 2-338310-2 is RoHS compliant.
What is the lead time for 2-338310-2?
The standard lead time for 2-338310-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
180
15 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
180
$21.00
360
$11.12
540
$7.82
720 +
$7.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!