- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-338095-0
TE Connectivity / AMP Brand
2-338095-0
The 2-338095-0 is a Crimp-On Snap-In (COSI) connector housing for creating discrete wire-to-board connections within the Micro ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 20
- Packaging Method = Box
- Packaging Quantity = 200
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-338095-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 20 |
| Operating Temperature: | -40 to 105 °C |