- Home ›
- All Products›
- 2-338086-4
2-338086-4
TE Connectivity / AMP Brand
INV M/J,TOP,6/4,SMT,MATTE,56RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
INV M/J,TOP,6/4,SMT,MATTE,56RL
Search Keywords: 23380864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-338086-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Port Matrix Configuration:1 x 1
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:6
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Shielded:No
-
Housing Color:Black
-
Modular Jack Latch Orientation:Standard - Latch Down
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Entry Location:Top
-
Housing Material:PA 9T GF
-
Connector Profile:Standard
-
Port Configuration:Single Port
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):1.5 A
-
Packaging Quantity:750
-
UL Flammability Rating:UL 94V-0
-
Modular Connector Style:Jack
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Connector Contact Density:Standard
-
Panel Mount Feature:Without
-
Performance Category:Cat 3
-
Connector Mounting Type:Board Mount
-
Number of Loaded Positions:4
-
Circuit Application:Signal
-
Centerline (Pitch):.04 in, 1.02 mm
-
Packaging Method:Reel , Tape Mounted on Reel
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Height:.5 in, 12.7 mm
-
Termination Post & Tail Length:.1 in, 2.5 mm
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
563
$4.31
1,125
$2.28
1,688
$1.61
2,250 +
$1.57
Click for Quote
Log in
to unlock special pricing