- Home ›
- All Products›
- 2-338069-4
2-338069-4
TE Connectivity / AMP Brand
MICRO-MATCH SMD FTE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO-MATCH SMD FTE
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 24
- Terminate To Printed Circuit Board
- Vertical Mount Angle
Search Keywords: 23380694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-338069-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
900 -
Mating Entry Location:Top
-
Contact Retention Type within Housing:Press-Fit
-
Contact Mating Area Plating Material:Tin
-
Packaging Method:Reel
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Insulation Resistance:1000 MΩ
-
Number of Rows:2
-
Contact Type:Socket
-
Packaging Quantity:900
-
Number of Positions:24
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Retention Type:Contact Friction
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Surface Mount
-
Solder Process Feature:Board Standoff
-
Connector Profile:Standard
-
PCB Mount Alignment:Without
-
Connector Mounting Type:Board Mount
-
Mating Alignment:Without
-
Daisy Chain:Without
-
Connector System:Board-to-Board
-
UL Flammability Rating:UL 94V-0
-
UL Rating:Recognized
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Agency/Standard:UL
-
Contact Shape & Form:Dual Beam
-
Contact Underplating Material:Nickel
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):1.5 A
-
Ribbon Cable Connector Header Type:Shrouded
-
Housing Material:PA 4.6
-
Connector & Housing Type:Receptacle
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Rectangular Termination Post & Tail Width:.029 in, .75 mm
-
Row-to-Row Spacing:.059 in, 2 mm
-
Connector Height:.27 in, 6.9 mm
-
Operating Voltage:100 VAC, 100 VDC
-
Connector Length:1.377 in, 35 mm
-
Contact Mating Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Termination Post & Tail Length:.208 in, 5.3 mm
-
PCB Contact Termination Area Plating Material Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Primary Product Color:Red
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
29 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
450
$8.10
900
$4.29
1,350
$3.02
1,800 +
$2.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments