Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-338069-0

Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Conn Micro Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD T/R
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 23380690
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-338069-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Micro Socket Strip3594
Body Orientation: Straight3574
Gender: SKT3578
Mounting: Surface Mount3586
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 1003584VDC,1003584VAC
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-338069-0 RoHS compliant?
Yes, 2-338069-0 is RoHS compliant.
What is the lead time for 2-338069-0?
The standard lead time for 2-338069-0 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 675
Can Ship immediately
Manufacturer Stock:
900 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
225
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.61
225
$5.60
450
$3.45
675
$2.72
900 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!