- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2337994-4
2337994-4
TE Connectivity / AMP Brand
RJ45 JACK MAG. POE 10/100 LED 1X2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RJ45 JACK MAG. POE 10/100 LED 1X2
Search Keywords: 23379944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337994-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80 -
Type:RJ-45/RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,268
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
80
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
80
$54.24
120
$28.71
180
$20.21
240 +
$19.80
Click for Quote
Log in
to unlock special pricing