Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2337993-2

RJ45 JACK MAG. POE 10/100 LED 1X1 VERT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RJ45 JACK MAG. POE 10/100 LED 1X1 VERT.
Search Keywords: 23379932
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2337993-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 80
Type: RJ-45
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.27 mm
Gender: F
Number of Contacts: 8
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2337993-2 RoHS compliant?
Yes, 2337993-2 is RoHS compliant.
What is the lead time for 2337993-2?
The standard lead time for 2337993-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 993
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
80
15 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$11.92
50
$11.22
80
$10.86
160
$10.83
240
$10.00
320 +
$9.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!