- Home ›
- All Products›
- 2337939-4
2337939-4
TE Connectivity / AMP Brand
PCIE GEN4 CON,SMT,164POS,GF, ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCIE GEN4 CON,SMT,164POS,GF, ST
Search Keywords: 23379394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337939-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Connector System:Board-to-Board
-
PCI Generation:4
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 85 °C
-
PCB Mount Orientation:Vertical
-
Number of Positions:164
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Width:8.8 mm
-
Centerline (Pitch):1 mm
-
Circuit Application:Signal
-
Connector Height:11 mm
-
Contact Current Rating (Max):1.1 A
-
Contact Mating Area Plating Material Thickness:3 µin
-
Sealable:No
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
40
$18.47
250
$18.42
500
$18.37
1,050
$18.33
2,100
$9.36
3,150
$6.38
4,200 +
$6.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments