- Home ›
- All Products›
- 2337815-3
2337815-3
TE Connectivity / AMP Brand
MINISAS HD TO MINISAS HD,30AWG,2M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINISAS HD TO MINISAS HD,30AWG,2M
Search Keywords: 23378153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337815-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:12 Gb/s
-
Cable Assembly Category:High Speed
-
Impedance:100 Ω
-
Halogen Free:No
-
Number of Signal Positions:16
-
Cable Assembly Length:6.56 ft, 2 m
-
Wire Size:30 AWG, .051 mm²
-
Shielded:Yes
-
Connector Type (End B):Mini-SAS HD Plug
-
Cable Assembly Type:Mini-SAS HD
-
Connector Type (End A):Mini-SAS HD Plug
-
Number of Positions:16
-
Cable Style:Round Jacketed Twinax
-
Number of Pairs:8
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$55.077
25
$50.070
38
$39.110
50 +
$38.330
Click for Quote
Log in
to unlock special pricing