- 홈 ›
- All Products›
- 2337815-2
2337815-2
TE Connectivity / AMP Brand
MINISAS HD TO MINISAS HD,30AWG,1M
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
MINISAS HD TO MINISAS HD,30AWG,1M
Search Keywords: 23378152
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2337815-2
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Halogen Free:No
-
Impedance:100 Ω
-
Data Rate:12 Gb/s
-
Number of Signal Positions:16
-
Cable Assembly Category:High Speed
-
Cable Assembly Length:3.28 ft, 1 m
-
Wire Size:30 AWG, .051 mm²
-
Number of Positions:16
-
Connector Type (End A):Mini-SAS HD Plug
-
Cable Assembly Type:Mini-SAS HD
-
Connector Type (End B):Mini-SAS HD Plug
-
Shielded:Yes
-
Cable Style:Round Jacketed Twinax
-
Number of Pairs:8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
6 Weeks
배송 가능
6. 18. 26
PRICE (USD)
수량
Unit Price
13
$68.96
25
$44.14
38
$34.48
50 +
$33.79
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments