- Home ›
- All Products›
- 2337242-3
2337242-3
TE Connectivity / AMP Brand
TACT MINI JB 5.2X5.2X0.8 260GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MINI JB 5.2X5.2X0.8 260GF
Search Keywords: 23372423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337242-3
-
Alias/AKA:MSLPT5252AL4TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Switch Contact Plating Material:Silver
-
Tactile Switch Voltage Rating:12 VDC
-
ESD Grounding Terminal:With
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Feel:Yes
-
Leg Style:J Style
-
Tactile Switch Mounting Angle:Vertical
-
Ganged:No
-
Low Profile:Yes
-
Temperature Rating:-25 – 70 °C
-
Case Material:Thermoplastic
-
Actuator Style:Flush, Top
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Material:Polytetrafluoroethylene
-
Termination Type:Printed Circuit Board
-
Body Style:Horizontal
-
Case Color:Black
-
Contact Base Material:Stainless Steel
-
Illuminated:No
-
Dust Proof:No
-
Operating Function:No
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile:Yes
-
Process Sealed:No
-
Actuator Profile:Flush
-
Switch Height:.031 in, .8 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:260 g, 9.17 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3261
2,000
$0.2446
3,000
$0.2283
4,000 +
$0.2237
Click for Quote
Log in
to unlock special pricing