- Home ›
- All Products›
- 2337238-4
2337238-4
TE Connectivity / AMP Brand
TACT MINI GW 5.2X5.2X2 260GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MINI GW 5.2X5.2X2 260GF
Search Keywords: 23372384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337238-4
-
Alias/AKA:MSLPT5252CG4WTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Actuator Style:Round
-
Operating Function:No
-
Tactile Feel:Yes
-
Body Style:Horizontal
-
Ganged:No
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Material:Thermoplastic
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Angle:Vertical
-
Case Material:Thermoplastic
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Stainless Steel
-
Tactile Switch Voltage Rating:12 VDC
-
Leg Style:Gull Wing
-
Temperature Rating:-25 – 70 °C
-
Actuator Color:White
-
Dust Proof:No
-
Low Profile:Yes
-
ESD Grounding Terminal:With
-
Cover Material:Nickel, Silver
-
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
Product Type:Switch
-
Process Sealed:No
-
Case Color:Black
-
Actuator Profile:Extended
-
Illuminated:No
-
Switch Height:.079 in, 2 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:260 g, 9.17 oz
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2266
3,000
$0.2201
6,000
$0.2157
9,000
$0.2151
12,000
$0.2146
27,000
$0.2116
51,000 +
$0.2005
Click for Quote
Log in
to unlock special pricing