- Home ›
- All Products›
- 2337238-2
2337238-2
TE Connectivity / AMP Brand
TACT MINI GW 5.2X5.2X2 100GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MINI GW 5.2X5.2X2 100GF
Search Keywords: 23372382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337238-2
-
Alias/AKA:MSLPT5252CG2WTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Actuator Material:Thermoplastic
-
Leg Style:Gull Wing
-
Operating Function:No
-
Ganged:No
-
Contact Base Material:Stainless Steel
-
Temperature Rating:-25 – 70 °C
-
Cover Material:Nickel, Silver
-
Actuator Profile:Extended
-
Tactile Feel:Yes
-
ESD Grounding Terminal:With
-
Case Material:Thermoplastic
-
Actuator Style:Round
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Product Type:Switch
-
Actuator Color:White
-
Tactile Switch Mounting Type:Surface Mount
-
Case Color:Black
-
Switch Contact Plating Material:Silver
-
Tactile:Yes
-
Dust Proof:No
-
Low Profile:Yes
-
Process Sealed:No
-
Body Style:Horizontal
-
Tactile Switch Voltage Rating:12 VDC
-
Termination Type:Printed Circuit Board
-
Tactile Switch Mounting Angle:Vertical
-
Illuminated:No
-
Tactile Switch Contact Current Rating:50 mA
-
Switch Height:.079 in, 2 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:100 g, 3.52 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
750
$0.3382
1,500
$0.2536
2,250
$0.2367
3,000 +
$0.2320
Click for Quote
Log in
to unlock special pricing