- Home ›
- All Products›
- 2337237-1
2337237-1
TE Connectivity / AMP Brand
TACT MINI GW 5.2X5.2X1.5 70GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MINI GW 5.2X5.2X1.5 70GF
Search Keywords: 23372371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337237-1
-
Alias/AKA:MSLPT5252BG1MTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Actuator Color:Silver
-
Leg Style:Gull Wing
-
Ganged:No
-
Contact Base Material:Stainless Steel
-
Body Style:Horizontal
-
Actuator Material:Polytetrafluoroethylene
-
Case Color:Black
-
Actuator Style:Round
-
Operating Function:No
-
Dust Proof:No
-
Tactile Switch Mounting Type:Surface Mount
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Tactile Feel:Yes
-
Illuminated:No
-
Case Material:Thermoplastic
-
Temperature Rating:-25 – 70 °C
-
Tactile Switch Voltage Rating:12 VDC
-
Product Type:Switch
-
Cover Material:Nickel, Silver
-
Low Profile:Yes
-
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
ESD Grounding Terminal:With
-
Process Sealed:No
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Height:.059 in, 1.5 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:70 g, 2.46 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.3140
2,000
$0.2355
3,000
$0.2198
4,000 +
$0.2154
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments