- Home ›
- All Products›
- 2337234-2
2337234-2
TE Connectivity / AMP Brand
TACT MICRO JB 4.6X4.4X0.55 P3.5 160GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT MICRO JB 4.6X4.4X0.55 P3.5 160GF
Search Keywords: 23372342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337234-2
-
Alias/AKA:MCSLPT4644B2TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Tactile Switch Mounting Angle:Vertical
-
Dust Proof:No
-
Case Color:Black
-
Tactile:Yes
-
Actuator Material:Polyimide
-
Actuator Style:Flush, Top
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver
-
Case Material:Thermoplastic
-
Tactile Feel:Yes
-
Ganged:No
-
Leg Style:J Style
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Illuminated:No
-
Body Style:Horizontal
-
Temperature Rating:-20 – 70 °C
-
Contact Base Material:Stainless Steel
-
ESD Grounding Terminal:Without
-
Operating Function:No
-
Product Type:Switch
-
Process Sealed:No
-
Low Profile:Yes
-
Termination Type:Printed Circuit Board
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Mounting Type:Surface Mount
-
Tactile Switch Voltage Rating:12 VDC
-
Switch Height:.022 in, .5 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:160 g, 5.64 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2,000
$0.2360
4,000
$0.2326
6,000
$0.2293
8,000
$0.2230
10,000
$0.2225
26,000
$0.2030
50,000
$0.1917
100,000 +
$0.1781
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments