- Home ›
- All Products›
- 2337233-4
2337233-4
TE Connectivity / AMP Brand
TACT MICRO JB 4.8X4.8X0.55 P3.7 260GF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TACT MICRO JB 4.8X4.8X0.55 P3.7 260GF
Search Keywords: 23372334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337233-4
-
Alias/AKA:MCSLPT4848C4DTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Tactile Switch Contact Current Rating:50 mA
-
Tactile:Yes
-
Case Material:Thermoplastic
-
Illuminated:No
-
Case Color:Black
-
Switch Contact Plating Material:Silver
-
Ganged:No
-
Contact Base Material:Stainless Steel
-
Operating Function:No
-
Tactile Switch Voltage Rating:12 VDC
-
Tactile Feel:Yes
-
Product Type:Switch
-
Low Profile:Yes
-
Actuator Style:Flush, Top
-
Body Style:Horizontal
-
Termination Type:Printed Circuit Board
-
Process Sealed:No
-
Actuator Profile:Flush
-
Dust Proof:No
-
Temperature Rating:-30 – 80 °C
-
Actuator Material:Polyimide
-
Tactile Switch Mounting Type:Surface Mount
-
ESD Grounding Terminal:Without
-
Leg Style:J Style
-
Tactile Switch Mounting Angle:Vertical
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Height:.022 in, .5 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:260 g, 9.17 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$0.3511
500
$0.2945
2,500
$0.2646
5,000
$0.2571
7,500
$0.2501
25,000
$0.2276
50,000 +
$0.2149
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments