- Home ›
- All Products›
- 2337232-5
2337232-5
TE Connectivity / AMP Brand
TACT MICRO JB 4.8X4.8X0.55 P2.8 360GF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TACT MICRO JB 4.8X4.8X0.55 P2.8 360GF
Search Keywords: 23372325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337232-5
-
Alias/AKA:MCSLPT4848A5DTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Tactile Switch Mounting Angle:Vertical
-
Process Sealed:No
-
Low Profile:Yes
-
Dust Proof:No
-
Termination Type:Printed Circuit Board
-
Operating Function:No
-
Tactile:Yes
-
Actuator Material:Polyimide
-
Contact Base Material:Stainless Steel
-
Body Style:Horizontal
-
Tactile Switch Mounting Type:Surface Mount
-
Case Color:Black
-
Illuminated:No
-
Ganged:No
-
Product Type:Switch
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Profile:Flush
-
Tactile Switch Voltage Rating:12 VDC
-
Temperature Rating:-30 – 80 °C
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Feel:Yes
-
Leg Style:J Style
-
ESD Grounding Terminal:Without
-
Switch Contact Plating Material:Silver
-
Actuator Style:Flush, Top
-
Case Material:Thermoplastic
-
Switch Height:.022 in, .5 mm
-
Packaging Method:Tape & Reel
-
Actuator Force:360 g, 12.7 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2503
1,000
$0.1972
2,500
$0.1887
5,000
$0.1860
7,500
$0.1834
25,000
$0.1623
50,000
$0.1532
100,000 +
$0.1424
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments