- Home ›
- All Products›
- 2337230-1
2337230-1
TE Connectivity / AMP Brand
TACT ULTRA TB 3.0X2.0X0.6 160GF
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TACT ULTRA TB 3.0X2.0X0.6 160GF
Search Keywords: 23372301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337230-1
-
Alias/AKA:USLPT3020DT2TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Tactile Switch Mounting Angle:Vertical
-
Ganged:No
-
Process Sealed:No
-
Body Style:Horizontal
-
Termination Type:Printed Circuit Board
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Type:Surface Mount
-
Contact Base Material:Stainless Steel
-
Tactile Feel:Yes
-
Low Profile:Yes
-
Actuator Material:Polyimide
-
Case Color:Black
-
Operating Function:No
-
Tactile Switch Contact Current Rating:50 mA
-
Switch Contact Plating Material:Silver
-
Actuator Style:Round
-
Case Material:Thermoplastic
-
Product Type:Switch
-
Dust Proof:No
-
Tactile Switch Voltage Rating:12 VDC
-
Illuminated:No
-
Temperature Rating:-40 – 85 °C
-
Leg Style:Gull Wing
-
Actuator Profile:Extended
-
ESD Grounding Terminal:Without
-
Tactile:Yes
-
Switch Height:.024 in, .6 mm
-
Packaging Method:Tape & Reel
-
Number of Actuators:Single
-
Actuator Force:160 g, 5.64 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$0.5543
1,250
$0.4157
1,875
$0.3880
2,500 +
$0.3802
Click for Quote
Log in
to unlock special pricing