- Home ›
- All Products›
- 2337225-2
2337225-2
TE Connectivity / AMP Brand
TACT ULTRA TB 2.8X1.9X0.6 200GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TACT ULTRA TB 2.8X1.9X0.6 200GF
Search Keywords: 23372252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2337225-2
-
Alias/AKA:USLPT2819DT4TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Tactile Feel:Yes
-
Body Style:Horizontal
-
ESD Grounding Terminal:Without
-
Contact Base Material:Stainless Steel
-
Case Color:Black
-
Dust Proof:No
-
Case Material:Thermoplastic
-
Actuator Profile:Extended
-
Tactile Switch Mounting Type:Surface Mount
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Temperature Rating:-40 – 85 °C
-
Tactile Switch Voltage Rating:12 VDC
-
Ganged:No
-
Process Sealed:No
-
Operating Function:No
-
Switch Contact Plating Material:Silver
-
Leg Style:Gull Wing
-
Tactile Switch Mounting Angle:Vertical
-
Termination Type:Printed Circuit Board
-
Illuminated:No
-
Product Type:Switch
-
Tactile Switch Contact Current Rating:50 mA
-
Actuator Style:Round
-
Low Profile:Yes
-
Tactile:Yes
-
Actuator Material:Polyimide
-
Switch Height:.024 in, .6 mm
-
Packaging Method:Tape & Reel
-
Actuator Force:200 g, 7.05 oz
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
2,500
$0.9970
5,000
$0.5278
7,500
$0.3714
10,000 +
$0.3640
Click for Quote
Log in
to unlock special pricing