- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2337019-1
TE Connectivity / AMP Brand
2337019-1
UMCC Micro-Coax receptacle, Gen 1
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2337019-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Impedance: | 50 Ω |
| Operating Frequency: | 0 – 6 GHz |