- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2336964-1
2336964-1
TE Connectivity / AMP Brand
10-position automotive housing for female terminals designed for wire-to-board connections in 12V, 24V, and 48V applications.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10-position automotive housing for female terminals designed for wire-to-board connections in 12V, 24V, and 48V applications.
Search Keywords: 23369641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
60
$2.11
120
$2.10
300
$2.03
540
$2.02
1,020
$1.98
2,520
$1.95
5,040
$1.93
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing