- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2336713-1
2336713-1
TE Connectivity / AMP Brand
The 2336713-1 is a 1.45mm height, surface-mount spring finger contact for electrical grounding and connection applications.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2336713-1 is a 1.45mm height, surface-mount spring finger contact for electrical grounding and connection applications.
Search Keywords: 23367131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336713-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-40 – 85 °F
-
Current Rating:1.5 A
-
Packaging Quantity:8000
-
Contact Plating Material:Gold over Nickel
-
Contact Current Rating (Max):1.5 A
-
Width:1 mm
-
Preloaded:No
-
Uncompressed Height:1.45 mm
-
Number of Positions:1
-
Packaging Method:Tape & Reel
-
Product Type:Spring Finger
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
758
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
758
$0.0846
16,000
$0.0649
34,000
$0.0635
87,000
$0.0632
268,000 +
$0.0629
Click for Quote
Log in
to unlock special pricing