- Home ›
- All Products›
- 2336491-3
2336491-3
TE Connectivity / AMP Brand
D2970 HDR 270 DEGREE 3POSN 1ROW Sn
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
D2970 HDR 270 DEGREE 3POSN 1ROW Sn
Search Keywords: 23364913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336491-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
California Prop 65
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):16 A
-
Number of Positions:3
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Housing Material:Thermoplastic
-
Terminal Block Connector Type:Header
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Method to Wire & Cable:Push-In
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,291
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$2.79
100
$2.75
300
$2.71
600
$1.67
900
$1.33
1,200 +
$1.30
Click for Quote
Log in
to unlock special pricing