- Home ›
- All Products›
- 2336313-4
2336313-4
TE Connectivity / AMP Brand
QSFP 25GIG 32AWG 2 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 25GIG 32AWG 2 METER
Search Keywords: 23363134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336313-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Equalized:No
-
Halogen Free:No
-
Impedance:100 Ω
-
Data Rate:25 Gb/s
-
Number of Signal Positions:16
-
Cable Assembly Length:6.56 ft, 2 m
-
Cable Assembly Category:High Speed , Industry Standard
-
Wire Size:32 AWG, .032 mm²
-
Cable Style:Madison TurboTwin - Round Jacketed
-
Number of Pairs:8
-
Connector Type (End B):QSFP Plug
-
Number of Positions:16
-
Outside Cable Diameter:.221 in, 5.6 mm
-
Cable Color:Black
-
Connector Type (End A):QSFP Plug
-
Shielded:Yes
-
Cable Assembly Type:QSFP
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
13
$97.59
25
$62.46
38
$48.79
50 +
$47.82
Click for Quote
Log in
to unlock special pricing