- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2336313-3
2336313-3
TE Connectivity / AMP Brand
QSFP 25GIG 32AWG 1.5 METER
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
QSFP 25GIG 32AWG 1.5 METER
Search Keywords: 23363133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336313-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:4.92 ft, 1.5 m
-
Cable Assembly Type:Pluggable / Direct Attach
-
Cable Assembly Category:High Speed , Industry Standard
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$90.69
25
$58.04
38
$45.35
50 +
$44.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments