- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2336313-1
TE Connectivity / AMP Brand
2336313-1
QSFP 25GIG 32AWG 0.5 METER
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
QSFP 25GIG 32AWG 0.5 METER
Search Keywords: 23363131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2336313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:32 AWG, .032 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 2336313-1 RoHS compliant?
Yes, 2336313-1 is RoHS compliant.
What is the lead time for 2336313-1?
The standard lead time for 2336313-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$88.47
5
$88.25
10
$88.04
13
$87.81
25
$56.20
38
$43.91
50 +
$43.02
Click for Quote
Log in
to unlock special pricing