- Home ›
- All Products›
- 2335809-1
2335809-1
TE Connectivity / AMP Brand
CAGE ASSEMBLY WIHT SPRING,SFP-DD 1X1
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CAGE ASSEMBLY WIHT SPRING,SFP-DD 1X1
Search Keywords: 23358091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2335809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-55 – 85 °C
-
Circuit Application:High Speed Data
-
Pluggable I/O Applications:SFP-DD
-
Cage Type:1x1
-
Cage Material:Stainless Steel
-
Pluggable I/O Product Type:Cage Assembly
-
Number of Ports:1
-
Sealable:No
-
Centerline (Pitch):16.25 mm
-
Number of Positions:15
-
Port Matrix Configuration:1 x 1
-
Lightpipe Configuration:None
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
3200
MOQ for out of Stock Qty:
3200
11 Weeks
can ship
8/17/26