- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2335500-1
2335500-1
TE Connectivity / AMP Brand
HF-20 TERMINATOR, 400V
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
HF-20 TERMINATOR, 400V
Search Keywords: 23355001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2335500-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8462908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:380-420 VAC, 50/60 Hz, Three Phase Current
-
Splice:Yes
-
Crimp Quality Monitor:No
-
Split Cycle:Yes
-
Applicator & Product Style:High Voltage
-
Stripping:No
-
Benchtop Crimping & Wire Stripping Machine Region:Worldwide
-
Wire Application Range:8 – 0000 AWG, 10 – 120 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$35,929.45
3
$34,038.43
5 +
$32,147.40
Click for Quote
Log in
to unlock special pricing