- Home ›
- All Products›
- 2335143-1
2335143-1
TE Connectivity / AMP Brand
CABLE PLUG KIT TYPE I BLACK (L), 100pc
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description
+
CABLE PLUG KIT TYPE I BLACK (L), 100pc
Search Keywords: 23351431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2335143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Housing Color:Black
-
Shield Material:Copper Alloy
-
Shielded:Yes
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Keyed
-
Number of Positions:8
-
Connector Contact Density:High
-
Panel Mount Feature:Without
-
Performance Category:Cat 5e
-
Contact Underplating Material:Nickel
-
Number of Loaded Positions:8
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shield Plating Material:Nickel
-
Housing Material:Thermoplastic
-
Modular Jacks & Plugs Products:Industrial Mini I/O
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:100
-
Port Matrix Configuration:1 x 1
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1.5 A
-
Mating Alignment:With
-
Modular Connector Style:Plug
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Data Rate:10 Mb/s, 100 Mb/s, 1000 Mb/s
-
Connector System:Cable-to-Board , Cable-to-Cable
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Field Serviceable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$927.87
3
$915.16
5 +
$890.76
Click for Quote
Log in
to unlock special pricing